
The LT4356HDE-2#TRPBF is a general purpose power management IC from Analog Devices. It operates over a temperature range of -40°C to 125°C and is packaged in a DFN package with dimensions of 3mm depth and 4mm length. The device is RoHS compliant and is available in tape and reel packaging with a quantity of 2500 units per reel. It has a maximum supply voltage of 80V and a minimum supply voltage of 4V, making it suitable for a wide range of applications.
Analog Devices LT4356HDE-2#TRPBF technical specifications.
| Package/Case | DFN |
| Clamping Voltage | 27V |
| Depth | 3mm |
| Length | 4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 80V |
| Min Supply Voltage | 4V |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Working Voltage | 80V |
| RoHS | Compliant |
No datasheet is available for this part.
