Analog Circuit, 1 Func, PDSO12
Analog Devices LT4356HDE-3 technical specifications.
| Package/Case | DFN |
| Clamping Voltage | 27V |
| Number of Circuits | 1 |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Working Voltage | 80V |
| RoHS | Not Compliant |
No datasheet is available for this part.