
The LT4356HDE-3#PBF is a supervisory circuit with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is designed for surface mount applications and has a package quantity of 91 units per packaging. The device is RoHS compliant and has a maximum supply voltage of 80V and a minimum supply voltage of 4V. It is not Reach SVHC compliant.
Analog Devices LT4356HDE-3#PBF technical specifications.
| Package/Case | DFN |
| Clamping Current | 1.5mA |
| Clamping Voltage | 27V |
| Depth | 3mm |
| Height | 0.75mm |
| Length | 4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 80V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 3mm |
| Working Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT4356HDE-3#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
