
The LT4356HDE-3#TRPBF is a general purpose power management IC from Analog Devices, operating between -40°C and 125°C. It is packaged in a DFN package, measuring 4mm in length and 3mm in depth. The device is RoHS compliant and suitable for use with supply voltages up to 80V and as low as 4V.
Analog Devices LT4356HDE-3#TRPBF technical specifications.
| Package/Case | DFN |
| Clamping Voltage | 27V |
| Depth | 3mm |
| Length | 4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 80V |
| Min Supply Voltage | 4V |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Working Voltage | 80V |
| RoHS | Compliant |
No datasheet is available for this part.
