Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO12
Analog Devices LT4356IDE-1 technical specifications.
| Package/Case | DFN EP |
| Depth | 3mm |
| Length | 4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 80V |
| Min Supply Voltage | 4V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.