
Overvoltage protection regulator IC in a DFN package. Features a 27V clamping voltage and 1.5mA clamping current. Operates with a supply voltage range of 4V to 80V, with a maximum working voltage of 80V. Designed for a temperature range of -40°C to 85°C. RoHS compliant.
Sign in to ask questions about the Analog Devices LT4356IDE-1#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT4356IDE-1#PBF technical specifications.
| Package/Case | DFN |
| Clamping Current | 1.5mA |
| Clamping Voltage | 27V |
| Depth | 3mm |
| Height | 0.75mm |
| Length | 4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 80V |
| Min Supply Voltage | 4V |
| Number of Circuits | 1 |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 3mm |
| Working Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT4356IDE-1#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
