
Automotive hot swap controller enabling safe insertion and removal of components in live systems. Features a wide operating voltage range from 4V to 80V, ideal for high-voltage applications. This 1-channel supervisory circuit offers robust protection with a compact 4mm x 3mm DFN EP package. Operates reliably across an extended temperature range of -40°C to 85°C, supplied in tape and reel packaging. RoHS compliant for environmental responsibility.
Analog Devices LT4356IDE-1#TRPBF technical specifications.
| Package/Case | DFN EP |
| Depth | 3mm |
| Length | 4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 80V |
| Min Supply Voltage | 4V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
