
Surface mount supervisory circuit featuring a 27V clamping voltage and 1.5mA clamping current. Operates from a 4V to 80V supply voltage range, with a maximum operating temperature of 85°C. This integrated circuit offers a 12V output voltage and is housed in a DFN package measuring 4mm x 3mm x 0.75mm. Designed for power management applications, it is RoHS compliant.
Sign in to ask questions about the Analog Devices LT4356IDE-2#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT4356IDE-2#PBF technical specifications.
| Package/Case | DFN |
| Clamping Current | 1.5mA |
| Clamping Voltage | 27V |
| Depth | 3mm |
| Height | 0.75mm |
| Length | 4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 80V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Output Voltage | 12V |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 3mm |
| Working Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT4356IDE-2#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
