
Adjustable surge stopper IC in a DFN package, featuring a 27V clamping voltage and a maximum operating voltage of 80V. Designed for power management applications, this single-circuit device operates across a wide temperature range from -40°C to 85°C. The component is supplied on tape and reel, with 2500 units per package, and is RoHS compliant.
Sign in to ask questions about the Analog Devices LT4356IDE-2#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT4356IDE-2#TRPBF technical specifications.
| Package/Case | DFN |
| Clamping Voltage | 27V |
| Depth | 3mm |
| Length | 4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 80V |
| Min Supply Voltage | 4V |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Working Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT4356IDE-2#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
