
Power management IC, specifically a supervisory circuit, designed for surge protection. Features a 27V clamping voltage and a maximum operating voltage of 80V, with a nominal input voltage also at 80V. Operates within a temperature range of -40°C to 85°C. Housed in a 16-pin SOIC package, this RoHS compliant component offers robust protection for electronic systems.
Analog Devices LT4356IS-3#PBF technical specifications.
| Package/Case | S |
| Clamping Voltage | 27V |
| Depth | 3.99mm |
| Length | 10.01mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 80V |
| Min Supply Voltage | 4V |
| Nominal Input Voltage | 80V |
| Number of Circuits | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Working Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT4356IS-3#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
