
Automotive surge stopper IC with adjustable clamping voltage up to 27V and a maximum supply voltage of 80V. This single-circuit power management IC features a 1.5mA clamping current and operates across a wide temperature range from -55°C to 125°C. Packaged in a 16-pin SOIC N surface-mount package, it is lead-free and RoHS compliant.
Analog Devices LT4356MPS-2#PBF technical specifications.
| Package/Case | S |
| Clamping Current | 1.5mA |
| Clamping Voltage | 27V |
| Depth | 3.99mm |
| Height | 0.254mm |
| Lead Free | Lead Free |
| Length | 10.01mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 80V |
| Min Supply Voltage | 4V |
| Number of Circuits | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 3.988mm |
| Working Voltage | 80V |
| RoHS | Compliant |
No datasheet is available for this part.