
The LT4356MPS-2#TRPBF is a single general purpose transient voltage suppressor diode with a clamping voltage of 27V. It operates over a temperature range of -55°C to 125°C and is supplied in a S-8 package. The device is RoHS compliant and available in quantities of 2500 per reel. The LT4356MPS-2#TRPBF is designed to protect electronic circuits from voltage transients and surges.
Analog Devices LT4356MPS-2#TRPBF technical specifications.
| Package/Case | S |
| Clamping Voltage | 27V |
| Depth | 3.99mm |
| Length | 10.01mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 80V |
| Min Supply Voltage | 4V |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Working Voltage | 80V |
| RoHS | Compliant |
No datasheet is available for this part.
