
The LT4363CMS-1#PBF is a single supervisory circuit with a clamping voltage of 27V and a maximum supply voltage of 80V. It is packaged in an MSOP package and is lead-free. The device operates over a temperature range of 0°C to 70°C. The LT4363CMS-1#PBF is RoHS compliant and is available in a rail or tube packaging configuration.
Sign in to ask questions about the Analog Devices LT4363CMS-1#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT4363CMS-1#PBF technical specifications.
| Package/Case | MSOP |
| Clamping Voltage | 27V |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 80V |
| Min Supply Voltage | 4V |
| Number of Circuits | 1 |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Working Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT4363CMS-1#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
