
The LT4363CMS-2#PBF is a single-supply supervisory circuit with a clamping voltage of 27V. It operates within a temperature range of 0°C to 70°C and is available in a lead-free MSOP package. This device is compliant with RoHS regulations and is suitable for use in applications with supply voltages up to 80V.
Sign in to ask questions about the Analog Devices LT4363CMS-2#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT4363CMS-2#PBF technical specifications.
| Package/Case | MSOP |
| Clamping Voltage | 27V |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 80V |
| Min Supply Voltage | 4V |
| Number of Circuits | 1 |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Working Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT4363CMS-2#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
