
High-voltage surge stopper IC, designed for power management applications. Features a 27V clamping voltage and an 80V working voltage, protecting sensitive circuitry from transient overvoltages. This single-circuit device is housed in a compact TSSOP package, supplied on tape and reel for automated assembly. RoHS compliant for environmental responsibility.
Sign in to ask questions about the Analog Devices LT4363CMS-2#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT4363CMS-2#TRPBF technical specifications.
| Package/Case | TSSOP |
| Clamping Voltage | 27V |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Working Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT4363CMS-2#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
