
The LT4363CS-2#PBF is a single-channel supervisory circuit from Analog Devices. It operates within a temperature range of 0°C to 70°C and can handle supply voltages between 4V and 80V. The device is packaged in a single S package and is available in quantities of 50. It is compliant with RoHS regulations but not Reach SVHC compliant.
Sign in to ask questions about the Analog Devices LT4363CS-2#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT4363CS-2#PBF technical specifications.
| Package/Case | S |
| Clamping Voltage | 27V |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 80V |
| Min Supply Voltage | 4V |
| Number of Circuits | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Working Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT4363CS-2#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
