
The LT4363HDE-1#PBF is an 80V supervisory circuit from Analog Devices, available in a lead-free DFN package. Operating over a temperature range of -40°C to 125°C, this device is suitable for high-temperature applications. With a maximum supply voltage of 80V and a minimum supply voltage of 4V, it can handle a wide range of power inputs. The device is RoHS compliant and available in quantities of 91 per rail/Tube packaging.
Sign in to ask questions about the Analog Devices LT4363HDE-1#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT4363HDE-1#PBF technical specifications.
| Package/Case | DFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 80V |
| Min Supply Voltage | 4V |
| Number of Circuits | 1 |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Working Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT4363HDE-1#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
