
High-voltage surge stopper IC designed for power management applications. Features a wide operating voltage range from 4V to 80V, with a maximum operating temperature of 125°C and a minimum of -40°C. This single-circuit supervisory component is housed in a DFN package and is RoHS compliant.
Sign in to ask questions about the Analog Devices LT4363HDE-2#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT4363HDE-2#PBF technical specifications.
| Package/Case | DFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 80V |
| Min Supply Voltage | 4V |
| Number of Circuits | 1 |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Working Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT4363HDE-2#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
