
High-voltage surge stopper IC designed for robust power protection. Features a 80V working voltage and a single circuit configuration within a DFN package. This component is supplied on tape and reel, with 2500 units per package, and is RoHS compliant.
Sign in to ask questions about the Analog Devices LT4363HDE-2#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT4363HDE-2#TRPBF technical specifications.
| Package/Case | DFN |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Working Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT4363HDE-2#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
