
High-voltage surge stopper IC designed for power management applications. Features a wide operating voltage range from 4V to 80V, with a maximum operating temperature of 125°C and a minimum of -40°C. Packaged in a 12-lead MSOP, this RoHS compliant component offers robust protection for sensitive electronics.
Analog Devices LT4363HMS-1#PBF technical specifications.
| Package/Case | MSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 80V |
| Min Supply Voltage | 4V |
| Number of Circuits | 1 |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Working Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT4363HMS-1#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
