
High Voltage Surge Stopper with Current Limit. Latch-off after Fault
Analog Devices LT4363HS-1#TRPBF technical specifications.
| Package/Case | S |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Working Voltage | 80V |
| RoHS | Compliant |
No datasheet is available for this part.
