
The LT4363HS-2#PBF supervisory circuit operates over a temperature range of -40°C to 125°C and is packaged in a lead-free S package. It is compliant with RoHS standards and is available in quantities of 50 per rail/tube packaging. The device has a maximum supply voltage of 80V and a minimum supply voltage of 4V. It is a single circuit device and is not compliant with Reach SVHC standards.
Sign in to ask questions about the Analog Devices LT4363HS-2#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT4363HS-2#PBF technical specifications.
| Package/Case | S |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 80V |
| Min Supply Voltage | 4V |
| Number of Circuits | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Working Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT4363HS-2#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
