
High-voltage surge stopper IC designed for power management applications. Features a 27V clamping voltage and operates across a wide supply voltage range of 4.5V to 80V, with a nominal input of 12V. Housed in a compact 4mm x 3mm x 0.7mm DFN package, this RoHS compliant component offers protection for sensitive electronics. It functions within an operating temperature range of -40°C to 85°C and has a supply current of 40mA.
Analog Devices LT4363IDE-2#PBF technical specifications.
| Package/Case | DFN |
| Clamping Voltage | 27V |
| Height | 0.7mm |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 80V |
| Min Supply Voltage | 4.5V |
| Nominal Input Voltage | 12V |
| Number of Circuits | 1 |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 40mA |
| Width | 3mm |
| Working Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT4363IDE-2#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
