
High-voltage surge stopper IC designed for power management applications. Features a clamping voltage of 27V and a maximum operating supply voltage of 80V, with a minimum operating voltage of 4V. Operates across a wide temperature range from -40°C to 85°C. Packaged in an MSOP for efficient integration. This RoHS compliant component offers robust protection for sensitive electronics.
Sign in to ask questions about the Analog Devices LT4363IMS-1#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT4363IMS-1#PBF technical specifications.
| Package/Case | MSOP |
| Clamping Voltage | 27V |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 80V |
| Min Supply Voltage | 4V |
| Number of Circuits | 1 |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Working Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT4363IMS-1#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
