
High-voltage surge stopper IC designed for power management applications. Features a clamping voltage of 27V and a maximum supply voltage of 80V, operating within a 4V to 80V range. Housed in a compact 12-MSOP package with dimensions of 4.04mm length, 3mm width, and 0.86mm height. Offers a supply current of 700uA and operates across a temperature range of -40°C to 85°C. This RoHS compliant component is suitable for applications requiring robust overvoltage protection.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT4363IMS-2#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | MSOP |
| Clamping Voltage | 27V |
| Height | 0.86mm |
| Lead Free | Lead Free |
| Length | 4.04mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 80V |
| Min Supply Voltage | 4V |
| Number of Circuits | 1 |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 700uA |
| Width | 3mm |
| Working Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT4363IMS-2#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
