
High-voltage surge stopper IC with a clamping voltage of 27V and a maximum operating voltage of 80V. Features a wide operating temperature range from -40°C to 85°C. Designed for power management applications, this single-circuit supervisory component operates from a 4V to 80V supply. It is RoHS compliant and available in a 16-SOIC package.
Sign in to ask questions about the Analog Devices LT4363IS-2#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT4363IS-2#PBF technical specifications.
| Package/Case | S |
| Clamping Voltage | 27V |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 80V |
| Min Supply Voltage | 4V |
| Nominal Input Voltage | 12V |
| Number of Circuits | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 40mA |
| Working Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT4363IS-2#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
