
High-voltage surge stopper IC designed for power management applications. Features an 80V working voltage and a 27V clamping voltage, protecting sensitive circuitry from transient overvoltages. This single-circuit component is supplied in a 16-SOIC package, available in tape and reel packaging. It is lead-free and RoHS compliant.
Analog Devices LT4363IS-2#TRPBF technical specifications.
| Package/Case | S |
| Clamping Voltage | 27V |
| Lead Free | Lead Free |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Working Voltage | 80V |
| RoHS | Compliant |
No datasheet is available for this part.
