
IC SURGE STOPPER HV 12MSOP
Sign in to ask questions about the Analog Devices LT4363MPMS-1#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT4363MPMS-1#TRPBF technical specifications.
| Package/Case | TSSOP |
| Clamping Voltage | 27V |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Working Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT4363MPMS-1#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
