
IC SURGE STOPPER HV 16SOIC
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT4363MPS-1#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | S |
| Clamping Voltage | 27V |
| Lead Free | Lead Free |
| Number of Circuits | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Working Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT4363MPS-1#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
