TSOT-23-6 Power Management Specialized - PMIC ROHS
Analog Devices LT4430ES6#PBF technical specifications.
| Package/Case | TSOT |
| Length | 2.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 3V |
| Number of Outputs | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.