
Optocoupler driver IC, 6-pin TSOT package, designed for secondary-side applications. Features a single output, operating supply current of 1.9mA, and a wide operating temperature range from -40°C to 125°C. This RoHS compliant, lead-free component is supplied on tape and reel in quantities of 2500.
Analog Devices LT4430ES6#TRPBF technical specifications.
| Package/Case | TSOT |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Operating Supply Current | 1.9mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
