
The LT5400ACMS8E-1#PBF is an isolated circuit with a package type of MSOP and a height of 0.043inch. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The device is surface mountable and has a power per element of 800mW. It is RoHS compliant and has a resistance of 10kR with a tolerance of 7.5%.
Analog Devices LT5400ACMS8E-1#PBF technical specifications.
| Package/Case | MSOP |
| Circuit Type | Isolated |
| Height | 0.043inch |
| Length | 0.118inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Resistors | 4 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Per Element | 800mW |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Series | LT5400 |
| Tolerance | 7.5% |
| Width | 0.118inch |
| RoHS | Compliant |
No datasheet is available for this part.