
Quad Matched Resistor Network Automotive 8-Pin MSOP EP Tube
Sign in to ask questions about the Analog Devices LT5400AHMS8E-4#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT5400AHMS8E-4#PBF technical specifications.
| Package/Case | MSOP |
| Circuit Type | Isolated |
| Depth | 3mm |
| Height | 0.043inch |
| Length | 0.118inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Resistors | 4 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Per Element | 800mW |
| Resistance | 1kR |
| RoHS Compliant | Yes |
| Series | LT5400 |
| Termination | SMD/SMT |
| Tolerance | 7.5% |
| Width | 0.118inch |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT5400AHMS8E-4#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
