
The LT5400 is a 4-resistor isolated network with a maximum operating temperature of 85°C and a power per element of 800mW. It is available in a MSOP package and is RoHS compliant. The device is suitable for surface mount applications and is packaged in tape and reel quantities of 2500. The LT5400 is a product of Analog Devices.
Analog Devices LT5400AIMS8E-3#TRPBF technical specifications.
| Package/Case | MSOP |
| Circuit Type | Isolated |
| Height | 0.043inch |
| Length | 0.118inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Resistors | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Per Element | 800mW |
| RoHS Compliant | Yes |
| Series | LT5400 |
| Tolerance | 7.5% |
| Width | 0.118inch |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT5400AIMS8E-3#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
