
Quad matched resistor network featuring 10kR resistance with 15% tolerance. This isolated circuit type is housed in an 8-pin MSOP package for surface mounting. It offers a power rating of 800mW per element and a voltage rating of 75V, operating within a temperature range of 0°C to 70°C. The component is RoHS compliant and supplied in a rail/tube package.
Sign in to ask questions about the Analog Devices LT5400BCMS8E-1#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT5400BCMS8E-1#PBF technical specifications.
| Package/Case | MSOP |
| Circuit Type | Isolated |
| Height | 0.043inch |
| Length | 0.118inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Resistors | 4 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Per Element | 800mW |
| Radiation Hardening | No |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Series | LT5400 |
| Tolerance | 15% |
| Voltage Rating | 75V |
| Width | 0.118inch |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT5400BCMS8E-1#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
