
Quad matched resistor network featuring four 1kΩ resistors with 15% tolerance. This isolated circuit is surface mountable in an 8-pin MSOP package, measuring 0.118 inches in length and width, and 0.043 inches in height. Designed for operation between 0°C and 70°C, each element supports up to 800mW of power. The component is lead-free, RoHS compliant, and supplied in a rail/tube package of 50 units.
Sign in to ask questions about the Analog Devices LT5400BCMS8E-4#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT5400BCMS8E-4#PBF technical specifications.
| Circuit Type | Isolated |
| Height | 0.043inch |
| Lead Free | Lead Free |
| Length | 0.118inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Resistors | 4 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Per Element | 800mW |
| Resistance | 1kR |
| RoHS Compliant | Yes |
| Series | LT5400 |
| Tolerance | 15% |
| Width | 0.118inch |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT5400BCMS8E-4#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.