
Quad matched resistor network, 4 isolated resistors, 75V voltage rating, 800mW power per element, 15% tolerance. Surface mountable in an 8-pin MSOP package with dimensions of 0.118 x 0.118 x 0.043 inches. Operates from 0°C to 70°C, lead-free and RoHS compliant.
Analog Devices LT5400BCMS8E-6#PBF technical specifications.
| Package/Case | MSOP |
| Circuit Type | Isolated |
| Height | 0.043inch |
| Lead Free | Lead Free |
| Length | 0.118inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Resistors | 4 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Per Element | 800mW |
| RoHS Compliant | Yes |
| Series | LT5400 |
| Tolerance | 15% |
| Voltage Rating | 75V |
| Width | 0.118inch |
| RoHS | Compliant |
No datasheet is available for this part.
