
The LT5400BHMS8E-2#PBF is an isolated resistor network with four elements, each with a resistance of 100kR and a tolerance of 15%. It is designed to operate within a temperature range of -40°C to 125°C and is packaged in a surface-mount MSOP package. The device is RoHS compliant and is available in a rail/tube packaging format with 50 units per package.
Analog Devices LT5400BHMS8E-2#PBF technical specifications.
| Package/Case | MSOP |
| Circuit Type | Isolated |
| Height | 0.043inch |
| Length | 0.118inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Resistors | 4 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Per Element | 800mW |
| Resistance | 100kR |
| RoHS Compliant | Yes |
| Series | LT5400 |
| Tolerance | 15% |
| Width | 0.118inch |
| RoHS | Compliant |
No datasheet is available for this part.