Quad Matched Resistor Network Automotive 8-Pin MSOP EP Tube
Checking distributor stock and pricing after the page loads.
Analog Devices LT5400BHMS8E-8#PBF technical specifications.
| Category | Quad Matched Resistor Network |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Pin Count | 8 |
| Package/Case | MSOP EP |
| Package Family Name | SOP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.