
Quad matched resistor network, featuring four isolated 1kΩ resistors with a 15% tolerance. This surface mount component is housed in an 8-pin MSOP package, measuring 0.118 inches in length and width, and 0.043 inches in height. Operating within a temperature range of -40°C to 85°C, each resistor element can handle up to 800mW of power. The device is lead-free, RoHS compliant, and supplied in a rail/tube package.
Sign in to ask questions about the Analog Devices LT5400BIMS8E-4#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT5400BIMS8E-4#PBF technical specifications.
| Package/Case | MSOP |
| Circuit Type | Isolated |
| Height | 0.043inch |
| Lead Free | Lead Free |
| Length | 0.118inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Resistors | 4 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Per Element | 800mW |
| Resistance | 1kR |
| RoHS Compliant | Yes |
| Series | LT5400 |
| Tolerance | 15% |
| Width | 0.118inch |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT5400BIMS8E-4#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
