
Quad matched resistor network, 4 isolated resistors, 800mW power per element, 15% tolerance. Surface mountable in an 8-pin MSOP package (0.118" L x 0.118" W x 0.043" H). Operates from -40°C to 85°C. RoHS compliant.
Sign in to ask questions about the Analog Devices LT5400BIMS8E-7#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT5400BIMS8E-7#PBF technical specifications.
| Package/Case | MSOP |
| Circuit Type | Isolated |
| Height | 0.043inch |
| Length | 0.118inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Resistors | 4 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Per Element | 800mW |
| RoHS Compliant | Yes |
| Series | LT5400 |
| Tolerance | 15% |
| Width | 0.118inch |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT5400BIMS8E-7#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
