
The LT5400BMPMS8E-2#PBF is an isolated resistor network from Analog Devices. It is available in an MSOP package and is rated for a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The device is surface mountable and has a power per element rating of 800mW. The LT5400BMPMS8E-2#PBF is RoHS compliant and features a resistance of 100kR with a tolerance of 15%.
Checking distributor stock and pricing after the page loads.
| Package/Case | MSOP |
| Circuit Type | Isolated |
| Height | 0.043inch |
| Length | 0.118inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 4 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Per Element | 800mW |
| Resistance | 100kR |
| RoHS Compliant | Yes |
| Series | LT5400 |
| Tolerance | 15% |
| Width | 0.118inch |
| RoHS | Compliant |
