The LT5400BMPMS8E-4#PBF is an isolated resistor network with four elements, each with a resistance of 1kR and a tolerance of 15%. It is designed to operate over a temperature range of -55°C to 150°C and can handle a maximum power per element of 800mW. The device is packaged in a rail/Tube format with 50 units per package and is RoHS compliant. It is a surface-mount device with dimensions of 0.043inch in height, 0.118inch in length, and 0.118inch in width.
Checking distributor stock and pricing after the page loads.
| Circuit Type | Isolated |
| Height | 0.043inch |
| Length | 0.118inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 4 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Per Element | 800mW |
| Resistance | 1kR |
| RoHS Compliant | Yes |
| Series | LT5400 |
| Tolerance | 15% |
| Width | 0.118inch |
| RoHS | Compliant |
