
The LT5400BMPMS8E-4#TRPBF is an isolated resistor network from Analog Devices, featuring a 4-resistor configuration with a resistance of 1kR. It is packaged in an MSOP case and is designed for surface mount applications. The device operates over a temperature range of -55°C to 150°C and is compliant with RoHS regulations. With a power per element rating of 800mW, this resistor network is suitable for high-power applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT5400BMPMS8E-4#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | MSOP |
| Circuit Type | Isolated |
| Height | 0.043inch |
| Length | 0.118inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Per Element | 800mW |
| Resistance | 1kR |
| RoHS Compliant | Yes |
| Series | LT5400 |
| Tolerance | 15% |
| Width | 0.118inch |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT5400BMPMS8E-4#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
