The LT5400BMPMS8E-6#PBF is an isolated resistor network from Analog Devices, featuring a 4-element configuration with a power rating of 800mW. It is packaged in the MSOP package and is suitable for surface mount applications. The resistor network operates over a temperature range of -55°C to 150°C and is compliant with RoHS regulations. The LT5400 series is designed for isolated and bused applications, offering a high level of isolation between elements.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT5400BMPMS8E-6#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | MSOP |
| Circuit Type | Isolated |
| Height | 0.043inch |
| Length | 0.118inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 4 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Per Element | 800mW |
| RoHS Compliant | Yes |
| Series | LT5400 |
| Tolerance | 15% |
| Width | 0.118inch |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT5400BMPMS8E-6#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.