
The LT5503EFE is a surface mount RF IC from Analog Devices, operating over a temperature range of -40°C to 85°C. It has a nominal supply current of 11.9mA and an operating supply current of 38mA. The device is packaged in TSSOP and is available in quantities of 74, packaged in rail/Tube. Note that this device is not RoHS compliant and contains lead.
Sign in to ask questions about the Analog Devices LT5503EFE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT5503EFE technical specifications.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Supply Current | 11.9mA |
| Number of Transmitters | 1 |
| Operating Supply Current | 38mA |
| Output Power (dBm) | 12.7dBm |
| P1dB | -15dBm |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Test Frequency | 2.4GHz |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT5503EFE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.