
Surface mount RF mixer IC operating from 10MHz to 3GHz. Features 0dB power gain and a 15dB noise figure. Encased in a 16-lead TSSOP package with dimensions of 5.1mm length, 4.5mm width, and 0.95mm height. Operates with a supply voltage range of 4V to 5.25V, consuming 56mA nominal current. Suitable for applications requiring a wide operating temperature range from -40°C to 85°C. RoHS compliant and lead-free.
Analog Devices LT5511EFE#PBF technical specifications.
| Package/Case | TSSOP |
| Construction | COMPONENT |
| Frequency | 10MHz |
| Gain | 0dB |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Max Frequency | 3GHz |
| Min Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Noise Figure | 15dB |
| Nominal Supply Current | 56mA |
| Operating Supply Current | 65mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Power Gain | 0dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LT5511 |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT5511EFE#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
