
The LT5514EFE is a specialized analog IC from Analog Devices, packaged in a 4.40 MM, PLASTIC, TSSOP-20 package. It operates within a temperature range of -40°C to 85°C and has a nominal gain bandwidth product of 850MHz. The device is designed to function with a supply voltage of 5V and has a voltage gain of 33dB. However, it is not RoHS compliant and contains lead, making it non-lead-free.
Analog Devices LT5514EFE technical specifications.
| Package/Case | SOP |
| Frequency | 850MHz |
| Input Resistance | 122R |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Nominal Gain Bandwidth Product | 850MHz |
| Number of Channels | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Voltage Gain | 33dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT5514EFE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
