Single-channel, variable gain amplifier with 850MHz bandwidth and 33dB voltage gain. Features a 5V operating supply voltage, 122 Ohm input resistance, and a 5.25V maximum supply voltage. Packaged in a 20-pin TSSOP (4.48mm width, 6.6mm length, 0.95mm height) for surface mount applications. Operates across a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Analog Devices LT5514EFE#PBF technical specifications.
| Bandwidth | 850MHz |
| Package/Case | TSSOP |
| Frequency | 850MHz |
| Height | 0.95mm |
| Input Resistance | 122R |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 174mA |
| Min Supply Voltage (DC) | 6V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Nominal Gain Bandwidth Product | 850MHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 122R |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Voltage Gain | 33dB |
| Width | 4.48mm |
| RoHS | Compliant |
No datasheet is available for this part.