The LT5514EFE#TRPBF is a single-channel operational amplifier with a frequency response of 850MHz, operating on a 5V supply voltage. It features an input resistance of 122 ohms and a nominal gain bandwidth product of 850MHz. The device is packaged in a lead-free SOP package and is RoHS compliant. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Checking distributor stock and pricing after the page loads.
Analog Devices LT5514EFE#TRPBF technical specifications.
| Package/Case | SOP |
| Frequency | 850MHz |
| Input Resistance | 122R |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Nominal Gain Bandwidth Product | 850MHz |
| Number of Channels | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Voltage Gain | 33dB |
| RoHS | Compliant |
No datasheet is available for this part.